896-044-526-604

Heilind Number:EDA896-044-526-604
Manufacturer:EDAC
Manufacturer Number:896-044-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 44 positions, they offer seamless connectivity for your PCB projects. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for high-temperature operation ranging from -40 to 105°C, these connectors are perfect for industrial applications. Choose efficiency and durability with our Card Edge Connectors.