896-044-526-607

Heilind Number:EDA896-044-526-607
Manufacturer:EDAC
Manufacturer Number:896-044-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-607

Detailed Description

Enhance your high-temperature board-to-board connections with these robust Card Edge Connectors. Designed for durability and performance, they feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 44 positions, they provide ample connectivity in a compact design. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your PCB connectivity with these high-temp connectors, guaranteed to deliver exceptional performance.