896-044-526-608

Heilind Number:EDA896-044-526-608
Manufacturer:EDAC
Manufacturer Number:896-044-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-608

Detailed Description

Elevate your board-to-board connections with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The single-row design accommodates 44 positions with a pitch of .125 inches, allowing for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they're ideal for industrial applications where reliability is paramount. Upgrade your connectivity with these high-quality connectors.