896-044-526-802

Heilind Number:EDA896-044-526-802
Manufacturer:EDAC
Manufacturer Number:896-044-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-802

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature conditions. With a double row configuration and 44 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees secure and stable connections. Easy to integrate with a pitch of .125 inches and a row spacing of .2 inches, these connectors are ideal for board-to-board PCB setups. Their straight mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial settings. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.