896-044-526-804

Heilind Number:EDA896-044-526-804
Manufacturer:EDAC
Manufacturer Number:896-044-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-804

Detailed Description

Elevate your PCB connectivity with our high-temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing material of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission across their two rows of 44 positions. The copper alloy contact material guarantees secure and efficient connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and seamless integration into your projects. Elevate your PCB connectivity with our high-temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing material of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission across their two rows of 44 positions. The copper alloy contact material guarantees secure and efficient connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and seamless integration into your projects.