896-044-526-807

Heilind Number:EDA896-044-526-807
Manufacturer:EDAC
Manufacturer Number:896-044-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, providing both durability and safety. With two rows and a total of 44 positions, they offer ample connectivity options for your application. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and harsh conditions. Trust in our high-quality connectors to seamlessly link your circuit boards with utmost efficiency.