896-044-526-808

Heilind Number:EDA896-044-526-808
Manufacturer:EDAC
Manufacturer Number:896-044-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-808

Detailed Description

Elevate your connectivity with our high-temp Card Edge Connectors, designed for seamless integration in demanding environments. Crafted with precision, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance under extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches, and a total of 44 positions, they provide efficient data transmission for your PCB setups. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors offer versatility and durability for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line connectors.