896-044-540-101

Heilind Number:EDA896-044-540-101
Manufacturer:EDAC
Manufacturer Number:896-044-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With an amperage of 3A and contact material crafted from Copper Alloy, they offer reliable power transmission. The single row design with 44 positions and a pitch of .125 inches allows for efficient PCB connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation and .2-inch row spacing for easy installation and secure connections. Elevate your electronics with these high-quality Card Edge Connectors.