896-044-540-102

Heilind Number:EDA896-044-540-102
Manufacturer:EDAC
Manufacturer Number:896-044-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors feature a sleek black design and a single row layout, accommodating 44 positions with a pitch of .125 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure reliable power transmission even in extreme environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors guarantee durability and stability. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, they offer seamless board-to-board connectivity with straight mount orientation. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly toolkit.