896-044-540-104

Heilind Number:EDA896-044-540-104
Manufacturer:EDAC
Manufacturer Number:896-044-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-104

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance in demanding environments. Featuring a single row design with 44 copper alloy contact positions, they offer efficient power transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where durability is paramount. Choose our Straight Mount Orientation for seamless integration into your setup. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.