896-044-540-108

Heilind Number:EDA896-044-540-108
Manufacturer:EDAC
Manufacturer Number:896-044-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-108

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a single row with 44 contact positions, ideal for seamless data transfer in a variety of applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether you're designing for industrial machinery or high-tech devices, trust in the superior quality of our Card Edge Connectors for seamless board-to-board connectivity.