896-044-540-112

Heilind Number:EDA896-044-540-112
Manufacturer:EDAC
Manufacturer Number:896-044-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless integration. The copper alloy contact material guarantees reliable power transmission, while the 3 A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.