896-044-540-201

Heilind Number:EDA896-044-540-201
Manufacturer:EDAC
Manufacturer Number:896-044-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black, designed for superior performance in demanding environments. With a 3 A amperage rating and robust UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable power delivery. Featuring two rows of durable Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration on your board. With 44 positions and straight mount orientation, they provide versatile connectivity options. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature applications. Upgrade now and experience the difference in your PCB setups.