896-044-540-203

Heilind Number:EDA896-044-540-203
Manufacturer:EDAC
Manufacturer Number:896-044-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-203

Detailed Description

Enhance the reliability of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless board-to-board connections, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring robust performance even in challenging environments. With a dual-row configuration and 44 positions, they offer ample connectivity options for your circuitry. Featuring a black color and straight mount orientation, they not only deliver on functionality but also on aesthetics. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are a must-have for any project where precision and durability are paramount. Trust in our top-of-the-line connectors to power up your electronic systems with ease.