896-044-540-204

Heilind Number:EDA896-044-540-204
Manufacturer:EDAC
Manufacturer Number:896-044-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-204

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of durable UL 94V-0 Polyphenylene Sulfide. With a low amperage of 3 A, they ensure safe and reliable power transmission. The two rows of Copper Alloy contacts, each with 44 positions, offer seamless connectivity on a .125-inch pitch with .2-inch row spacing. Perfect for board-to-board PCB applications, these connectors guarantee secure mounting in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are essential components for your industrial or commercial projects. Trust in their quality and precision for seamless data and power transfer.