896-044-540-207

Heilind Number:EDA896-044-540-207
Manufacturer:EDAC
Manufacturer Number:896-044-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power delivery at 3A. Featuring 44 positions and a straight mount orientation, they provide seamless integration for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for any industrial or commercial application. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.