896-044-540-212

Heilind Number:EDA896-044-540-212
Manufacturer:EDAC
Manufacturer Number:896-044-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-212

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with these Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of 44 positions each, these connectors ensure reliable and efficient power transmission. The Copper Alloy contact material guarantees long-lasting durability, while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for a wide range of applications, these connectors offer a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component for seamless and efficient electronic assembly.