896-044-540-602

Heilind Number:EDA896-044-540-602
Manufacturer:EDAC
Manufacturer Number:896-044-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-602

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in challenging environments. With a 3A amperage rating and copper alloy contacts, they offer reliable power transmission. The 44 positions, arranged in a single row with a .125-inch pitch and .2-inch row spacing, provide seamless integration for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to last. Perfect for a wide range of applications, they are a must-have for your connectivity needs.