896-044-540-607

Heilind Number:EDA896-044-540-607
Manufacturer:EDAC
Manufacturer Number:896-044-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black finish and can handle up to 3 A of amperage. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure optimal performance even in high-temperature environments ranging from -40 to 105 °C. With a single row layout, 44 positions, and a pitch of .125 inches, they offer seamless integration for your PCB setups. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Trust in these connectors for seamless board-to-board connections in a wide range of applications.