896-044-540-803

Heilind Number:EDA896-044-540-803
Manufacturer:EDAC
Manufacturer Number:896-044-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring stability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. The two rows of 44 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for critical applications where reliability is paramount. Trust in our quality products to keep your connections secure and your systems running smoothly.