896-044-540-804

Heilind Number:EDA896-044-540-804
Manufacturer:EDAC
Manufacturer Number:896-044-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-804

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Boasting a sleek black finish, these connectors offer not just style but also substance, with a robust housing made of UL 94V-0 Polyphenylene Sulfide. Engineered for efficiency, they feature two rows of copper alloy contacts, providing reliable power transmission at a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment for seamless integration. Whether you're working on a complex industrial system or a cutting-edge electronics project, these connectors are a perfect fit, operating flawlessly in temperatures ranging from -40 to 105 °C. Upgrade to the future of connectivity with our board-to-board PCB connectors.