896-044-540-807

Heilind Number:EDA896-044-540-807
Manufacturer:EDAC
Manufacturer Number:896-044-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless integration with your board setup. With a total of 44 positions, they provide ample connectivity options for your electronic components. Their straight mount orientation ensures easy installation, and they are built to withstand extreme temperatures ranging from -40 to 105°C. Trust in our connectors for reliable and efficient board-to-board connections in a variety of applications.