896-044-540-812

Heilind Number:EDA896-044-540-812
Manufacturer:EDAC
Manufacturer Number:896-044-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-540-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a current rating of 3A, they provide efficient power transmission. The copper alloy contact material guarantees secure and stable connections. Offering 44 positions in a dual-row configuration, these connectors are perfect for various PCB applications. Their .125-inch pitch and .2-inch row spacing enable precise alignment. Operating seamlessly in a temperature range of -40 to 105°C, they are ideal for industrial and commercial use. Choose our Card Edge Connectors to streamline your board-to-board connectivity with confidence.