896-044-541-103

Heilind Number:EDA896-044-541-103
Manufacturer:EDAC
Manufacturer Number:896-044-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .125 inches, they offer precise and secure connections for your electronic components. Each connector boasts 44 positions, ensuring ample connectivity options. Crafted with copper alloy contacts, they guarantee reliable power transfer with an amperage of 3A. Suitable for a wide range of applications, these connectors operate effortlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation and .2-inch row spacing for seamless integration into your PCB setup. Elevate your connectivity game with these high-performance Card Edge Connectors.