896-044-541-104

Heilind Number:EDA896-044-541-104
Manufacturer:EDAC
Manufacturer Number:896-044-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-104

Detailed Description

Enhance the connectivity of your high temperature applications with our Black Card Edge Connectors. Designed for dependable performance in harsh environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and reliable signal transmission. With a single row configuration and a pitch of .125 inches, they offer seamless integration with your PCBs. The 44 positions provide ample connectivity options, while the straight mount orientation and .2 inch row spacing simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic devices. Upgrade your connectivity solutions today with our high temp card edge connectors.