896-044-541-107

Heilind Number:EDA896-044-541-107
Manufacturer:EDAC
Manufacturer Number:896-044-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power transmission with an amperage of 3A, ideal for demanding industrial applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee superior durability and performance. With a single row configuration and 44 positions, they offer efficient space utilization on your board. Featuring a pitch of .125 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for rugged environments. Explore the versatility and reliability of our Card Edge Connectors today.