896-044-541-108

Heilind Number:EDA896-044-541-108
Manufacturer:EDAC
Manufacturer Number:896-044-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-108

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration on PCBs. Crafted with copper alloy contacts, they guarantee reliable conductivity, while supporting an amperage of 3A. The straight mount orientation and spacing of .2 inches between rows make for easy installation. With 44 positions available, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your setup with these essential components today.