896-044-541-112

Heilind Number:EDA896-044-541-112
Manufacturer:EDAC
Manufacturer Number:896-044-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-112

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in your PCB setups, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a single row configuration and a total of 44 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors enable precise and secure connections. Their straight mount orientation further simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.