896-044-541-202

Heilind Number:EDA896-044-541-202
Manufacturer:EDAC
Manufacturer Number:896-044-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a double row layout and 44 positions, they offer ample space for efficient data transfer. Crafted from robust Copper Alloy, the contacts ensure reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment on the board. Choose our Card Edge Connectors for top-tier quality and performance in your next project.