896-044-541-203

Heilind Number:EDA896-044-541-203
Manufacturer:EDAC
Manufacturer Number:896-044-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a compact two-row design and a pitch of .125 inches, they offer seamless integration on your board. Each connector boasts 44 positions, allowing for extensive connectivity options. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where reliability is paramount. Choose our Card Edge Connectors for a dependable solution that meets the highest industry standards.