896-044-541-207

Heilind Number:EDA896-044-541-207
Manufacturer:EDAC
Manufacturer Number:896-044-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, engineered for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme conditions. With a double-row design and a total of 44 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you need to link multiple boards or components, our connectors deliver seamless integration with a straight mount orientation. Operable within a wide temperature range of -40 to 105°C, they are ideal for various applications. Upgrade your electronics with these high-performance card edge connectors and experience seamless connectivity like never before.