896-044-541-208

Heilind Number:EDA896-044-541-208
Manufacturer:EDAC
Manufacturer Number:896-044-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at extreme temperatures ranging from -40 to 105°C. With a current rating of 3A, they provide efficient power transmission for your electronic devices. The copper alloy contact material guarantees secure and low-resistance connections, while the double-row configuration with 44 positions offers ample space for your PCB layouts. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, these black connectors, with a straight mount orientation, are the perfect solution for board-to-board connectivity. Trust in their durability and performance to meet your connectivity needs with ease.