896-044-541-212

Heilind Number:EDA896-044-541-212
Manufacturer:EDAC
Manufacturer Number:896-044-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed to withstand extreme heat with a UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure optimal performance in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 44 positions, they guarantee secure and reliable transmission. The straight mount orientation and .2-inch row spacing offer easy installation and efficient space utilization on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for industrial applications where durability and stability are paramount. Elevate your PCB connectivity with these high-performance Card Edge Connectors.