896-044-541-602

Heilind Number:EDA896-044-541-602
Manufacturer:EDAC
Manufacturer Number:896-044-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for seamless integration, these connectors offer a streamlined solution for your electronic assembly needs. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and reliability in even the most demanding environments. Featuring a single row layout with 44 positions and a pitch of .125 inches, they provide efficient and secure board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Explore a new level of performance in your PCB designs with these top-of-the-line connectors.