896-044-541-603

Heilind Number:EDA896-044-541-603
Manufacturer:EDAC
Manufacturer Number:896-044-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. Featuring a single row configuration with 44 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various industrial applications, providing steadfast performance in harsh conditions. Elevate your connectivity solutions with these high-quality connectors.