896-044-541-604

Heilind Number:EDA896-044-541-604
Manufacturer:EDAC
Manufacturer Number:896-044-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-604

Detailed Description

Enhance the performance of your high-temp electronic applications with our advanced Card Edge Connectors. Designed for seamless integration on PCBs, these connectors ensure reliable power and signal transmission with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee robust durability and efficient conductivity. With a single row layout and 44 positions, they offer versatile connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.