896-044-541-607

Heilind Number:EDA896-044-541-607
Manufacturer:EDAC
Manufacturer Number:896-044-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these black connectors feature a single row with 44 positions, ensuring seamless board-to-board PCB connections. With a low amperage rating of 3A, they are ideal for various electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for demanding industrial settings. Choose straight mount orientation for easy installation. Experience seamless connectivity with our top-notch Card Edge Connectors.