896-044-541-608

Heilind Number:EDA896-044-541-608
Manufacturer:EDAC
Manufacturer Number:896-044-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-608

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with 44 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Suitable for straight mounting orientation, these connectors are ideal for various industrial applications requiring secure and high-performance PCB connections. Upgrade your system with these reliable and efficient Card Edge Connectors.