896-044-541-612

Heilind Number:EDA896-044-541-612
Manufacturer:EDAC
Manufacturer Number:896-044-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row design and a pitch of .125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material ensures optimal conductivity, while the 44 available positions cater to your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their durable construction and straight mount orientation for secure and efficient board-to-board connections. Upgrade your setup with these high-quality connectors and experience enhanced performance.