896-044-541-802

Heilind Number:EDA896-044-541-802
Manufacturer:EDAC
Manufacturer Number:896-044-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-802

Detailed Description

Enhance the connectivity of your high-temperature applications with our robust Card Edge Connectors. Designed for reliability, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in challenging environments. With two rows and 44 positions, they offer ample space for seamless board-to-board connectivity. The Copper Alloy contacts and .125-inch pitch guarantee optimal signal transmission, while the 3A amperage rating caters to power-intensive tasks. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and electronic applications. Choose our Card Edge Connectors for efficient and secure connections in your projects.