896-044-541-803

Heilind Number:EDA896-044-541-803
Manufacturer:EDAC
Manufacturer Number:896-044-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability in tough environments. With two rows of copper alloy contacts, each rated for 3A, you can trust in secure power delivery. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout, accommodating a total of 44 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your electronic designs with our Card Edge Connectors, a crucial component in the world of PCB connectivity.