896-044-541-804

Heilind Number:EDA896-044-541-804
Manufacturer:EDAC
Manufacturer Number:896-044-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors offer a reliable amperage of 3 A, making them perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, they ensure durability and safety. With two rows and a pitch of .125 in, they provide efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating with precision in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic systems. Shop now and elevate your connectivity solutions.