896-044-541-808

Heilind Number:EDA896-044-541-808
Manufacturer:EDAC
Manufacturer Number:896-044-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-541-808

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in extreme conditions. The copper alloy contact material offers excellent conductivity, with a 3A amperage rating. With two rows and 44 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Whether for industrial or commercial use, these connectors guarantee secure and efficient board-to-board connections. Upgrade your setup with our premium Card Edge Connectors for seamless performance.