896-044-555-201

Heilind Number:EDA896-044-555-201
Manufacturer:EDAC
Manufacturer Number:896-044-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 44 positions, they offer ample connectivity for your applications. The Copper Alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Engineered for seamless integration, these connectors boast a straight mount orientation and .2-inch row spacing. Upgrade your setup with these essential components, a must-have in any electronics project.