896-044-555-202

Heilind Number:EDA896-044-555-202
Manufacturer:EDAC
Manufacturer Number:896-044-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-555-202

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 44 positions, they offer ample connectivity options for your applications. The black color and straight mount orientation make them versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high temperature tolerance. Trust in our quality connectors to deliver seamless connectivity for your PCB needs.