896-044-555-208

Heilind Number:EDA896-044-555-208
Manufacturer:EDAC
Manufacturer Number:896-044-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-555-208

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for demanding environments, these connectors boast a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they offer reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 44 positions cater to a variety of PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where performance and durability are paramount. Trust in our high-quality connectors to streamline your board-to-board connections with seamless efficiency.