896-044-555-802

Heilind Number:EDA896-044-555-802
Manufacturer:EDAC
Manufacturer Number:896-044-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-555-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, a must-have for seamless board-to-board connectivity. Designed for optimal functionality, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a double row layout and a total of 44 positions, they offer ample room for multiple connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing secure and efficient data transmission. The .125 inch pitch and .2 inch row spacing allow for easy integration into your circuitry. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for both standard and demanding environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.