896-044-555-807

Heilind Number:EDA896-044-555-807
Manufacturer:EDAC
Manufacturer Number:896-044-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-555-807

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black, designed to meet your high-performance connectivity needs. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliability even in extreme environments. Featuring two rows of 44 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for applications that demand durability and precision. With a straight mount orientation, these connectors offer easy installation and a streamlined design. Elevate your PCB connectivity with these top-of-the-line card edge connectors.