896-044-555-808

Heilind Number:EDA896-044-555-808
Manufacturer:EDAC
Manufacturer Number:896-044-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-555-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable connectivity for up to 44 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for high-temperature environments. Trust in our cutting-edge technology to enhance your PCB setups seamlessly.