896-044-555-812

Heilind Number:EDA896-044-555-812
Manufacturer:EDAC
Manufacturer Number:896-044-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-555-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature a double-row configuration with 44 positions, perfect for demanding PCB applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly within a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial settings. Install them effortlessly in a straight mount orientation for seamless integration. Upgrade your connectivity solutions with these premium Card Edge Connectors.